Cart

CDRH6D28NP-101NC

SUMIDA CDRH6D28NP-101NC

image shown is a representation only

SUMIDA

CDRH6D28NP 100uH 540mA 30%
Supplier: Sumida
Matchcode: INDC100U30%
Rutronik No.: IND13841
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2539 $
380.85 $

Prices

1,500 0.2539 $
4,500 0.2493 $
21,000 0.2447 $
39,000 0.24 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
540 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.397 Ohm
R(DC)max.
0.535 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDRH6D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?