Cart

CDRH6D12NP-470NC

SUMIDA

CDRH6D12NP 47uH 500mA 30%
Supplier: Sumida
Matchcode: INDC47U30%
Rutronik No.: IND17477
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.346 $
1,038.00 $

Prices

3,000 0.346 $
6,000 0.3427 $
9,000 0.3363 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
500 mA
Tolerance
30 %
Technology
COMPOSITE
Current sat.
550 mA
R(DC)typ.
0.54 Ohm
R(DC)max.
0.675 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.5 mm
Width
6.5 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?