Cart

CDRH64BNP-102MC-B

SUMIDA CDRH64BNP-102MC-B

image shown is a representation only

SUMIDA

CDRH64BNP 1000uH 140mA 20% WWT
Supplier: Sumida
Matchcode: INDC1000U20%
Rutronik No.: IND15255
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.3217 $
643.40 $

Prices

2,000 0.3217 $
4,000 0.3187 $
6,000 0.3158 $
10,000 0.3098 $

Parameter

Inductance
1000 µH
Mounting
SMD
Current rated
140 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
7.13 Ohm
R(DC)max.
9.26 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.9 mm
Width
6.5 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.58 g
Series
CDRH64B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?