Cart

CDRH62BNP-100MC-B

SUMIDA CDRH62BNP-100MC-B

image shown is a representation only

SUMIDA

CDRH62BNP 10uH 1100mA 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND14324
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2887 $
577.40 $

Prices

2,000 0.2887 $
6,000 0.2835 $
10,000 0.2782 $
14,000 0.273 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.11 Ohm
R(DC)max.
0.15 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.6 mm
Width
6.2 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.35 g
Series
CDRH62B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?