Cart

CDRH60D43RNP-101MC

SUMIDA

CDRH60D43R 100uH 820mA 20% WWT
Supplier: Sumida
Matchcode: INDC100U20%
Rutronik No.: IND17082
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.273 $
819.00 $

Prices

3,000 0.273 $
6,000 0.2705 $
9,000 0.268 $
12,000 0.2629 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
820 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
660 mA
R(DC)typ.
0.415 Ohm
R(DC)max.
0.489 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.3 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?