CDRH5D28RBH125NP-100MC
CDRH5D28RBH125NP-100MC
Description:
CDRH5D28RB 10uH 1400mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND19282
Unit Pack:
1500
MOQ:
6000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1400 mA
- Technology
- WIREWOUND
- Current sat.
- 1930 mA
- R(DC)typ.
- 0,097 Ohm
- R(DC)max.
- 0,121 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5,9 mm
- Width
- 6,2 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks