CDRH5D28NP-8R2NC
CDRH5D28NP-8R2NC
Description:
CDRH5D28NP 8,2uH 1600mA 30%
Supplier:
SUMIDA
Matchcode:
INDC8,2U30%
Rutronik No.:
IND13585
Unit Pack:
2000
MOQ:
6000
package:
CDRH5D28
Packaging:
REEL
- Inductance
- 8,2 µH
- Mounting
- SMD
- Current rated
- 1600 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,039 Ohm
- R(DC)max.
- 0,053 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5,7 mm
- Width
- 5,7 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0,4 g
- Series
- CDRH5D28
- Automotive
- NO
- Package
- CDRH5D28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks