Cart

CDRH5D28NP-5R3NC

SUMIDA CDRH5D28NP-5R3NC

image shown is a representation only

SUMIDA

CDRH5D28NP 5,3uH 1900mA 30% WWT
Supplier: Sumida
Matchcode: INDC5,3U30%
Rutronik No.: IND13582
Unit Pack: 2000
MOQ: 4000
package: CDRH5D28
Packaging: REEL
On request
0.189 $
756.00 $

Prices

4,000 0.189 $
8,000 0.1872 $
12,000 0.1855 $
16,000 0.182 $

Parameter

Inductance
5.3 µH
Mounting
SMD
Current rated
1900 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.028 Ohm
R(DC)max.
0.038 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.7 mm
Width
5.7 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.4 g
Series
CDRH5D28
Automotive
NO
Package
CDRH5D28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?