Cart

CDRH5D28NP-180NC

SUMIDA CDRH5D28NP-180NC

image shown is a representation only

SUMIDA

CDRH5D28NP 18uH 1000mA 30% WWT
Supplier: Sumida
Matchcode: INDC18U30%
Rutronik No.: IND13573
Unit Pack: 2000
MOQ: 4000
package: CDRH5D28
Packaging: REEL
On request
0.1899 $
759.60 $

Prices

4,000 0.1899 $
8,000 0.1882 $
12,000 0.1864 $
16,000 0.1829 $

Parameter

Inductance
18 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.082 Ohm
R(DC)max.
0.11 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.7 mm
Width
5.7 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.4 g
Series
CDRH5D28
Automotive
NO
Package
CDRH5D28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?