Cart

CDRH5D18BHPNP-4R2MC

SUMIDA CDRH5D18BHPNP-4R2MC

image shown is a representation only

SUMIDA

CDRH5D18NP 4,2uH 1800mA 20% WWT
Supplier: Sumida
Matchcode: INDC4,2U20%
Rutronik No.: IND13065
Unit Pack: 2000
MOQ: 2000
package: CDRH5D18B
Packaging: REEL
On request
0.4403 $
880.60 $

Prices

2,000 0.4403 $
4,000 0.3963 $
6,000 0.3926 $
8,000 0.3889 $
12,000 0.3816 $

Parameter

Inductance
4.2 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.098 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
1.8 mm
Series
CDRH5D18B
Automotive
NO
Package
CDRH5D18B
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?