Cart

CDRH5D16NP-680MC

SUMIDA CDRH5D16NP-680MC

image shown is a representation only

SUMIDA

CDRH5D16NP 68uH 440mA 20% WWT
Supplier: Sumida
Matchcode: INDC68U20%
Rutronik No.: IND14496
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2746 $
823.80 $

Prices

3,000 0.2746 $
6,000 0.272 $
9,000 0.2669 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
550 mA
R(DC)typ.
0.69 Ohm
R(DC)max.
0.86 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.8 mm
Width
5.8 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH5D16
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?