Cart

CDRH50D18RHF-2R2NC

SUMIDA

CDRH50D18RHF 2,2uH 2A 30% WWT
Supplier: Sumida
Matchcode: INDC2,2U30%
Rutronik No.: IND17002
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2876 $
862.80 $

Prices

3,000 0.2876 $
6,000 0.2824 $
12,000 0.2772 $
18,000 0.2719 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2000 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.027 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.16 g
Series
CDRH50D18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?