CDRH4D28NP-560NC
CDRH4D28NP-560NC
Description:
CDRH4D28NP 56uH 410mA 30%
Supplier:
SUMIDA
Matchcode:
INDC56U30%
Rutronik No.:
IND23448
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
- Inductance
- 56 µH
- Mounting
- SMD
- Current rated
- 410 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,4626 Ohm
- R(DC)max.
- 0,6245 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH4D28
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 44 weeks