CDRH4D28NP-151NC
CDRH4D28NP-151NC
Description:
CDRH4D28NP 150uH 240mA 30%
Supplier:
SUMIDA
Matchcode:
INDC150U30%
Rutronik No.:
IND13067
Unit Pack:
2000
MOQ:
2000
package:
CDRH4D28
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 240 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.08 Ohm
- R(DC)max.
- 1.35 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.7 mm
- Width
- 4.7 mm
- Height
- 2.8 mm
- Weight
- 0.2 g
- Series
- CDRH4D28
- Automotive
- NO
- Package
- CDRH4D28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 34 weeks