Cart

CDRH4D28NP-470NC

SUMIDA CDRH4D28NP-470NC

image shown is a representation only

SUMIDA

CDRH4D28NP 47uH 480mA 30%
Supplier: Sumida
Matchcode: INDC47U30%
Rutronik No.: IND14477
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2797 $
559.40 $

Prices

2,000 0.2797 $
6,000 0.2746 $
10,000 0.2695 $
14,000 0.2645 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
480 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.435 Ohm
R(DC)max.
0.587 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.2 g
Series
CDRH4D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?