Cart

CDRH4D18CLDNP-4R7PC

SUMIDA CDRH4D18CLDNP-4R7PC

image shown is a representation only

SUMIDA

CDRH4D18CNP 4,7uH 900mA 25%
Supplier: Sumida
Matchcode: INDC4,7U25%
Rutronik No.: IND15767
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.337 $
337.00 $

Prices

1,000 0.337 $
5,000 0.3309 $
10,000 0.3247 $
14,000 0.3186 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2000 mA
Current sat.
900 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.049 Ohm
R(DC)max.
0.061 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.1 mm
Width
5.1 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.135 g
Series
CDRH4D18C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?