Cart

CDRH40D18ANP-4R7NC

SUMIDA CDRH40D18ANP-4R7NC

image shown is a representation only

SUMIDA

CDRH40D18ANP 4,7uH 840mA 30% WW
Supplier: Sumida
Matchcode: INDC4,7U30%
Rutronik No.: IND16030
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5784 $
578.40 $

Prices

1,000 0.5784 $
6,000 0.5679 $
10,000 0.5574 $
14,000 0.5469 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1700 mA
Current sat.
1000 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.0796 Ohm
R(DC)max.
0.0995 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.2 mm
Width
4.2 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH40D18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?