Cart

CDRH3D28NP-1,0NC

SUMIDA

CDRH3D28NP 1uH 2400mA 30% WWT
Supplier: Sumida
Matchcode: INDC1,0U30%
Rutronik No.: IND17639
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.223 $
223.00 $

Prices

1,000 0.223 $
2,000 0.2209 $
3,000 0.2188 $
5,000 0.2147 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
2600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2400 mA
R(DC)typ.
0.03 Ohm
R(DC)max.
0.0375 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.8 mm
Width
3.8 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?