Cart

CDRH3D28/LDNP-221NC

SUMIDA CDRH3D28/LDNP-221NC

image shown is a representation only

SUMIDA

CDRH3D28/LD 220uH 87mA 30%
Supplier: Sumida
Matchcode: INDC220U30%
Rutronik No.: IND15167
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2764 $
276.40 $

Prices

1,000 0.2764 $
6,000 0.2714 $
10,000 0.2664 $
14,000 0.2613 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
360 mA
Current sat.
87 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
1.015 Ohm
R(DC)max.
1.27 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.13 g
Series
CDRH3D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?