CDRH3D23NP-150MC
CDRH3D23NP-150MC
Description:
CDRH3D23NP 15uH 500mA 20%
Supplier:
SUMIDA
Matchcode:
INDC15U20%
Rutronik No.:
IND14396
Unit Pack:
500
MOQ:
4500
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 850 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 500 mA
- R(DC)typ.
- 0,154 Ohm
- R(DC)max.
- 0,191 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3,9 mm
- Width
- 3,9 mm
- Height
- 2,5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- CDRH3D23
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 35 weeks