Cart

CDRH3D18NP-4R7NC

SUMIDA CDRH3D18NP-4R7NC

image shown is a representation only

SUMIDA

CDRH3D18NP 4,7uH 950mA 30% WWT
Supplier: Sumida
Matchcode: INDC4,7U30%
Rutronik No.: IND14378
Unit Pack: 1000
MOQ: 3000
package: CDRH3D18
Packaging: REEL
On request
0.2157 $
647.10 $

Prices

3,000 0.2157 $
6,000 0.2137 $
9,000 0.2097 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
950 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
1350 mA
R(DC)typ.
0.086 Ohm
R(DC)max.
0.1075 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH3D18
Automotive
NO
Package
CDRH3D18
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?