Cart

CDRH3D16/LDNP-220NC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC22U30%
Rutronik No.: IND15145
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.2172 $
217.20 $

Prices

1,000 0.2172 $
5,000 0.2132 $
10,000 0.2093 $
14,000 0.2053 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
660 mA
Current sat.
180 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.285 Ohm
R(DC)max.
0.356 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.08 g
Series
CDRH3D16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?