CDRH3D14NP-120NC
CDRH3D14NP-120NC
Description:
CDRH3D14NP 12uH 600mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC12U25%
Rutronik No.:
IND23223
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Inductance
- 12 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 500 mA
- R(DC)typ.
- 0,28 Ohm
- R(DC)max.
- 0,35 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1,5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- CDRH3D14NP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 34 weeks