CDRH2D18/LDNP-4R7NC
CDRH2D18/LDNP-4R7NC
Description:
CDRH2D18 4,7uH 630mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC4,7U30%
Rutronik No.:
IND13055
Unit Pack:
1000
MOQ:
5000
package:
CDRH2D18LD
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 1650 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 630 mA
- R(DC)typ.
- 0,062 Ohm
- R(DC)max.
- 0,078 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3 mm
- Width
- 3 mm
- Height
- 1,8 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0,065 g
- Series
- CDRH2D18LD
- Automotive
- NO
- Package
- CDRH2D18LD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks