Cart

CDRH2D18/HPNP-6R3NC

SUMIDA CDRH2D18/HPNP-6R3NC

image shown is a representation only

SUMIDA

CDRH2D18 6,3uH 780mA 30% WWT
Supplier: Sumida
Matchcode: INDC6,3U30%
Rutronik No.: IND14350
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.1974 $
789.60 $

Prices

4,000 0.1974 $
8,000 0.1936 $

Parameter

Inductance
6.3 µH
Mounting
SMD
Current rated
1150 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
1050 mA
R(DC)typ.
0.128 Ohm
R(DC)max.
0.16 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
3.2 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH2D18
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?