Cart

CDRH2D11NP-100NC

SUMIDA CDRH2D11NP-100NC

image shown is a representation only

SUMIDA

CDRH2D11 10uH 260mA 30% WWT
Supplier: Sumida
Matchcode: INDC10U30%
Rutronik No.: IND14285
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2554 $
383.10 $

Prices

1,500 0.2554 $
6,000 0.2507 $
10,500 0.2461 $
13,500 0.2414 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
650 mA
Current sat.
350 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.32 Ohm
R(DC)max.
0.4 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
3.2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?