Cart

CDRH2D09CNP-150NC

SUMIDA CDRH2D09CNP-150NC

image shown is a representation only

SUMIDA

CDRH2D09 15uH 180mA 25% WWT
Supplier: Sumida
Matchcode: INDC15U25%
Rutronik No.: IND13094
Unit Pack: 1500
MOQ: 3000
package: CDRH2D09C
Packaging: REEL
On request
0.2842 $
852.60 $

Prices

3,000 0.2842 $
6,000 0.2816 $
9,000 0.279 $
12,000 0.2737 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
420 mA
Tolerance
25 %
Technology
WIREWOUND
Current sat.
240 mA
R(DC)typ.
0.52 Ohm
R(DC)max.
0.65 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
13 mm
Width
13 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.028 g
Series
CDRH2D09C
Automotive
NO
Package
CDRH2D09C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?