Cart

CDRH12D78RNP-331MC

SUMIDA CDRH12D78RNP-331MC

image shown is a representation only

SUMIDA

CDRH12D 330uH 960mA 20% WWT
Supplier: Sumida
Matchcode: INDC330U20%
Rutronik No.: IND16453
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9761 $
0.98 $

Prices

1 0.9761 $
4,000 0.9584 $
6,000 0.9406 $
8,000 0.9229 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
960 mA
Current sat.
1120 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.376 Ohm
R(DC)max.
0.47 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH12D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?