Cart

CDRH129HF-151MC

SUMIDA

CDRH129 150uH 1,44A 20% WWT
Supplier: Sumida
Matchcode: INDC150U20%
Rutronik No.: IND17393
Unit Pack: 250
MOQ: 1500
Packaging: REEL
On request
0.4604 $
690.60 $

Prices

1,500 0.4604 $
3,000 0.4517 $

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
1900 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1440 mA
R(DC)typ.
0.139 Ohm
R(DC)max.
0.174 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH129HF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?