Cart

CDRH129HF-150MC

SUMIDA

CDRH129 15uH 5,95A 20% WWT
Supplier: Sumida
Matchcode: INDC15U20%
Rutronik No.: IND18519
Unit Pack: 250
MOQ: 1500
Packaging: REEL
On request
0.5135 $
770.25 $

Prices

1,500 0.5135 $
3,000 0.5038 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
5950 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4640 mA
R(DC)max.
0.026 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
11.8 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH129HF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?