Cart

CDRH127/LDNP-5R8NC

SUMIDA CDRH127/LDNP-5R8NC

image shown is a representation only

SUMIDA

CDRH127/LDNP 5,8uH 8600mA 30%
Supplier: Sumida
Matchcode: INDC5,8U30%
Rutronik No.: IND13513
Unit Pack: 500
MOQ: 1000
package: CDRH127LD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.464 $
464.00 $

Prices

1,000 0.464 $
6,000 0.4556 $
10,000 0.4472 $
14,000 0.4387 $

Parameter

Mounting
SMD
Inductance
5.8 µH
Current rated
8600 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.0124 Ohm
R(DC)max.
0.0162 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.6 g
Series
CDRH127LD
Automotive
NO
Package
CDRH127LD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?