Cart

CDRH127/LDNP-3R5NC

SUMIDA CDRH127/LDNP-3R5NC

image shown is a representation only

SUMIDA

CDRH127 3,5uH 9300mA 30% WWT
Supplier: Sumida
Matchcode: INDC3,5U30%
Rutronik No.: IND13080
Unit Pack: 500
MOQ: 500
package: CDRH127LD
Packaging: REEL
Topseller
In Stock
0.4441 $
222.05 $

Prices

500 0.4441 $
1,000 0.3997 $
1,500 0.396 $
3,000 0.3923 $
4,500 0.3849 $

Parameter

Inductance
3.5 µH
Mounting
SMD
Current rated
9300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0095 Ohm
R(DC)max.
0.0124 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.6 g
Series
CDRH127LD
Automotive
NO
Package
CDRH127LD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?