Cart

CDRH127L125NP-101MC

SUMIDA CDRH127L125NP-101MC

image shown is a representation only

SUMIDA

CDRH127L125 100uH 2,0A 20% WWT
Supplier: Sumida
Matchcode: INDC100U20%
Rutronik No.: IND14259
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.4811 $
481.10 $

Prices

1,000 0.4811 $
2,000 0.4767 $
3,000 0.4722 $
4,000 0.4633 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
2000 mA
Tolerance
20 %
Technology
WIREWOUND
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4.1 g
Series
CDRH127L
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?