Cart

CDRH127C/ANP-470MC

SUMIDA

CDRH127C 47uH 2100mA 20%
Supplier: Sumida
Matchcode: INDC47U20%
Rutronik No.: IND17170
Unit Pack: 500
MOQ: 1500
package: CDRH127C
Packaging: REEL
On request
0.6356 $
953.40 $

Prices

1,500 0.6356 $
3,000 0.6297 $
4,500 0.6178 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
2100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0517 Ohm
R(DC)max.
0.0647 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH127C
Automotive
NO
Package
CDRH127C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?