Cart

CDRH125NP-820MC

SUMIDA CDRH125NP-820MC

image shown is a representation only

SUMIDA

CDRH125NP 82uH 1400mA 20%
Supplier: Sumida
Matchcode: INDC82U20%
Rutronik No.: IND13495
Unit Pack: 500
MOQ: 1000
package: CDRH125
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.389 $
389.00 $

Prices

1,000 0.389 $
6,000 0.3819 $
10,000 0.3748 $
14,000 0.3677 $

Parameter

Mounting
SMD
Inductance
82 µH
Current rated
1400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.11 Ohm
R(DC)max.
0.14 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
2.9 g
Series
CDRH125
Automotive
NO
Package
CDRH125
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?