Cart

CDRH125NP-7R5NC

SUMIDA CDRH125NP-7R5NC

image shown is a representation only

SUMIDA

CDRH125NP 7,5uH 4200mA +30/-20%
Supplier: Sumida
Matchcode: INDC7,5U+30/-20%
Rutronik No.: IND13494
Unit Pack: 500
MOQ: 500
package: CDRH125
Packaging: REEL
Topseller
In Stock
0.3966 $
198.30 $

Prices

500 0.3966 $
1,000 0.3569 $
1,500 0.3536 $
2,000 0.3503 $
4,000 0.3437 $

Parameter

Inductance
7.5 µH
Mounting
SMD
Current rated
4200 mA
Tolerance
+30/-20 %
Technology
WIREWOUND
R(DC)typ.
0.019 Ohm
R(DC)max.
0.024 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
2.9 g
Series
CDRH125
Automotive
NO
Package
CDRH125
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?