Cart

CDRH125NP-4R4NC

SUMIDA CDRH125NP-4R4NC

image shown is a representation only

SUMIDA

CDRH125NP 4,4uH 5000mA +30/-20%
Supplier: Sumida
Matchcode: INDC4,4U+30/-20%
Rutronik No.: IND13489
Unit Pack: 500
MOQ: 1000
package: CDRH125
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4084 $
408.40 $

Prices

1,000 0.4084 $
6,000 0.401 $
10,000 0.3935 $
14,000 0.3861 $

Parameter

Mounting
SMD
Inductance
4.4 µH
Current rated
5000 mA
Tolerance
+30/-20 %
Technology
WIREWOUND
R(DC)typ.
0.016 Ohm
R(DC)max.
0.02 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
2.9 g
Series
CDRH125
Automotive
NO
Package
CDRH125
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?