CDRH125L125NP-101MC
CDRH125L125NP-101MC
Description:
CDRH125 100uH 1820mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC100U20%
Rutronik No.:
IND19865
Unit Pack:
500
MOQ:
4000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 1820 mA
- Technology
- WIREWOUND
- Current sat.
- 1700 mA
- R(DC)typ.
- 0,133 Ohm
- R(DC)max.
- 0,166 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- CDRH125
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks