Cart

CDRH10D60BT150NP-4R7NC

SUMIDA

CDRH10D60 4,7uH 8,5A 30% WWT
Supplier: Sumida
Matchcode: INDC4,7U30%
Rutronik No.: IND18165
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
On request
On request

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
8500 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
8700 mA
R(DC)typ.
0.012 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10 mm
Height
6.35 mm
T(A)min
-55 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?