Cart

CDRH105RNP-390NC

SUMIDA CDRH105RNP-390NC

image shown is a representation only

SUMIDA

CDRH105RNP 39uH 2250mA 30% WWT
Supplier: Sumida
Matchcode: INDC39U30%
Rutronik No.: IND13458
Unit Pack: 500
MOQ: 2500
package: CDRH105R
Packaging: REEL
On request
0.3072 $
768.00 $

Prices

2,500 0.3072 $
5,000 0.3014 $

Parameter

Inductance
39 µH
Mounting
SMD
Current rated
2250 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2300 mA
R(DC)typ.
0.082 Ohm
R(DC)max.
0.106 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
5.1 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
CDRH105R
Automotive
NO
Package
CDRH105R
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?