Cart

CDRH105RNP-270NC

SUMIDA CDRH105RNP-270NC

image shown is a representation only

SUMIDA

CDRH105RNP 27uH 2600mA 30%
Supplier: Sumida
Matchcode: INDC27U30%
Rutronik No.: IND13454
Unit Pack: 500
MOQ: 1000
package: CDRH105R
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.39 $
390.00 $

Prices

1,000 0.39 $
6,000 0.3829 $
10,000 0.3758 $
14,000 0.3686 $

Parameter

Mounting
SMD
Inductance
27 µH
Current rated
2600 mA
Current sat.
2700 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.053 Ohm
R(DC)max.
0.069 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
5.1 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
CDRH105R
Automotive
NO
Package
CDRH105R
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?