Cart

CDRH104RNP-270NC

SUMIDA CDRH104RNP-270NC

image shown is a representation only

SUMIDA

CDRH104RNP 27uH 2300mA 30% WWT
Supplier: Sumida
Matchcode: INDC27U30%
Rutronik No.: IND13430
Unit Pack: 1000
MOQ: 1000
package: CDRH104R
Packaging: REEL
Topseller
In Stock
0.3099 $
309.90 $

Prices

1,000 0.3099 $
2,000 0.2789 $
3,000 0.2764 $
6,000 0.2738 $
12,000 0.2686 $

Parameter

Inductance
27 µH
Mounting
SMD
Current rated
2700 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2600 mA
R(DC)typ.
0.065 Ohm
R(DC)max.
0.088 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.5 g
Series
CDRH104R
Automotive
NO
Package
CDRH104R
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?