CDRH104NP-680MC
CDRH104NP-680MC
Description:
CDRH104NP 68uH 930mA 20%
Supplier:
SUMIDA
Matchcode:
INDC68U20%
Rutronik No.:
IND15126
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 930 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,2 Ohm
- R(DC)max.
- 0,26 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,1 mm
- Width
- 9,2 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH104
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 33 weeks