Cart

CDRCH12D78BNP-680MC

SUMIDA CDRCH12D78BNP-680MC

image shown is a representation only

SUMIDA

CDRCH12D 68µH 1,30A 20% WWT
Supplier: Sumida
Matchcode: INDC68U20%
Rutronik No.: IND16670
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6977 $
697.70 $

Prices

1,000 0.6977 $
4,000 0.685 $
6,000 0.6723 $
8,000 0.6596 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
1300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.532 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.2 mm
Width
12.2 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRCH12D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?