Cart

CDR95NP-680MC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC68U20%
Rutronik No.: IND13906
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.7006 $
700.60 $

Prices

1,000 0.7006 $
4,000 0.6879 $
6,000 0.6751 $
8,000 0.6624 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
1300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.1663 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.9 mm
Width
9.4 mm
Height
5.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.9 g
Series
CDR95NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?