Cart

CDR7D28MNNP-100NC

SUMIDA CDR7D28MNNP-100NC

image shown is a representation only

SUMIDA

CDR7D28MNNP 10uH 1950mA 25%
Supplier: Sumida
Matchcode: INDC10U25%
Rutronik No.: IND14165
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5838 $
583.80 $

Prices

1,000 0.5838 $
4,000 0.5732 $
6,000 0.5626 $
8,000 0.552 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
2500 mA
Current sat.
1950 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.05 Ohm
R(DC)max.
0.05 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.2 mm
Width
7.6 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.16 g
Series
CDPH4D19F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?