Cart

CDR74NP-271MC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC270U-15/+25%
Rutronik No.: IND15093
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.4504 $
450.40 $

Prices

1,000 0.4504 $
4,000 0.4421 $
6,000 0.434 $
8,000 0.4258 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
270 µH
Current rated
310 mA
Tolerance
+25/-15 %
Technology
WIREWOUND
R(DC)typ.
1.46 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.05 mm
Width
7.45 mm
Height
4.85 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CDR74
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?