Cart

CDR74BNP-220MC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC22U25%
Rutronik No.: IND13954
Unit Pack: 1000
MOQ: 1000
package: CDR74B
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.5132 $
513.20 $

Prices

1,000 0.5132 $
4,000 0.5039 $
6,000 0.4946 $
8,000 0.4853 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1120 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.13 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.8 mm
Width
7 mm
Height
4.5 mm
T(A)min
-25 °C
T(A)max
80 °C
Series
CDR74B
Automotive
NO
Package
CDR74B
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?