Cart

CDR74BNP-151KC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC150U10%
Rutronik No.: IND13339
Unit Pack: 1000
MOQ: 1000
package: CDR74B
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.5204 $
520.40 $

Prices

1,000 0.5204 $
4,000 0.511 $
6,000 0.5015 $
8,000 0.492 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
440 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.94 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.8 mm
Width
7 mm
Height
4.5 mm
T(A)min
-25 °C
T(A)max
80 °C
Weight
0.075 g
Series
CDR74B
Automotive
NO
Package
CDR74B
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?