Cart

CDR6D28MNNP-100NC

SUMIDA CDR6D28MNNP-100NC

image shown is a representation only

SUMIDA

CDR6D28MN 10uH 1800mA 25% WWT
Supplier: Sumida
Matchcode: INDC10U25%
Rutronik No.: IND15050
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5697 $
854.55 $

Prices

1,500 0.5697 $
3,000 0.5594 $
6,000 0.549 $
9,000 0.5386 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1800 mA
Current sat.
2000 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.071 Ohm
R(DC)max.
0.0888 Ohm
Test frequency
0.1 MHz
Length
6.8 mm
Width
6.8 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.35 g
Series
CDR6D28MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?